Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S-8001-1-R
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Solder
Current Rating:
25A@UL,21A@CS A
Voltage Rating:
300VDC,300 VAC
Life Cycle:
Discontinued & Replaced
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk
Search Keywords:
BKS80011R
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
549
Ships today, if you order in
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$1.54
$385.000
500
$1.46
$730.000
1,000
$1.39
$1,390.000
3,000
$1.33
$3,990.000
5,000
$1.22
$6,100.000
10,000
+
$1.16
$11,600.000
Product Guides