help desk software
DATA SHEET

BK/S-8002-1-R

Eaton Electronics / Bussmann

Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S-8002-1-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Solder
Current Rating:
25A@UL,21A@CS A
Voltage Rating:
300VDC,300 VAC
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk
Search Keywords:
BKS80021R
IN STOCK: 1,532
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$1.34
$1,340.000
2,000
$1.32
$2,640.000
4,000
$1.30
$5,200.000
5,000 +
$1.28
$6,400.000
Older Equivalent
BK/S-8001-1-R
BK/S-8001-1-R
VIEW PRODUCT
Tools/3D Models
Product Guides