help desk software
DATA SHEET

BK/S-8201-1-R

Eaton Electronics / Bussmann

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S-8201-1-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Quick Connect
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
300VDC,300 VAC
The BK/S-8201-1-R is a high-quality fuse block from Eaton Electronics / Bussmann, designed for efficient and safe electrical protection. With its quick connect bolt design, the installation and replacement process is quick and hassle-free. This fuse block is capable of handling currents up to 20A and voltages up to 300VDC/300VAC, ensuring reliable and robust protection for your electrical systems. Available in bulk packaging, it is a cost-effective choice for various industrial applications.
Search Keywords:
BKS82011R
  Different packaging options available.  See Alternatives
IN STOCK: 8,428
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$1.30
$1,300.000
2,000
$1.24
$2,480.000
4,000
$1.17
$4,680.000
5,000 +
$1.08
$5,400.000
Tools/3D Models
Product Guides