Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/S-8301-12-R
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Screw
Current Rating:
30A@UL,25A@CS A
Voltage Rating:
300VDC,300 VAC
Fuse Block 30A 300VDC/300VAC Screw Bolt
Search Keywords:
BKS830112R
IN STOCK:
280
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$47.41
$4,741.000
200
$46.70
$9,340.000
400
$46.00
$18,400.000
1,000
+
$45.31
$45,310.000
DOWNLOADS