BK/S-8301-1-R
Eaton Electronics / BussmannFuse Block 30A 300VDC/300VAC Screw Bolt Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S-8301-1-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Screw
Current Rating:
30A@UL,25A@CS A
Voltage Rating:
300VDC,300 VAC
The BK/S-8301-1-R is a high-quality fuse block designed and manufactured by Eaton Electronics / Bussmann. This reliable and durable fuse block is capable of handling up to 30A of current at both 300VDC and 300VAC. It features a screw bolt design for secure and easy installation. This fuse block is available for purchase in bulk quantities, making it an ideal choice for commercial and industrial applications where multiple units are required. Trust Eaton Electronics / Bussmann for your fuse block needs, and ensure the safety and reliability of your electrical systems.
Search Keywords:
BKS83011R
Different packaging options available. See Alternatives
IN STOCK:
4,490
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1,000
$3.21
$3,210.000
2,000
$3.16
$6,320.000
4,000
$3.11
$12,440.000
5,000
+
$3.06
$15,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/HTB-22I-R
Fuse Holder 20A 250V Solder Lug Panel Mount Carton
TP11SH9ABE
Tiny Pushbutton Switches
50K60-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
45J6K8E
Res Wirewound 6.8K Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
7702K1
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with ...