BK/SFE-4
Eaton Electronics / BussmannFuse Fast Acting 4A 32V Holder Cartridge 6.35 X 15.9mm Glass Carton Automotive UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/SFE-4
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Automotive
Fuse Size:
6.35 x 15.9 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
Glass
Mounting:
Holder
Fuse Fast Acting 4A 32V Holder Cartridge 6.35 X 15.9mm Glass Carton Automotive UL
Search Keywords:
BKSFE4
Different packaging options available. See Alternatives
IN STOCK:
475
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.17
$117.000
200
$1.11
$222.000
400
$1.05
$420.000
800
+
$1.00
$800.000
Product Guides