BK/TDC11-100MA
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.1A 1000V Holder Cartridge 6.35 X 31.75mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/TDC11-100MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
0.1 A
Maximum AC Voltage Rating:
1000 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 0.1A 1000V Holder Cartridge 6.35 X 31.75mm Glass Carton
Search Keywords:
BKTDC11100MA
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
746
Ships today, if you order in
Minimum Order:
6
Quantity
Unit Price
Ext. Price
6
$6.03
$36.180
70
$5.80
$406.000
250
$5.57
$1,392.500
600
$5.35
$3,210.000
2,000
+
$5.15
$10,300.000
Product Guides