C515-125MA
Eaton Electronics / BussmannFuse Subminiature Slow Blow Acting 0.125A 250V Axial 5 X 15mm Glass Cardboard Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C515-125MA
RoHS:
Yes
HTS:
8536100020
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Subminiature Slow Blow Acting 0.125A 250V Axial 5 X 15mm Glass Cardboard Carton
Search Keywords:
C515125MA
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides