Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C515-1.5A
RoHS:
Yes
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
N/A
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Slow Blow Acting 1.5A 250V Axial 5 X 15mm Glass
IN STOCK:
25
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$1.92
$19.200
25
$1.82
$45.500
50
$1.73
$86.500
100
$1.64
$164.000
300
$1.56
$468.000
500
$0.73
$365.000
1,000
$0.56
$560.000
5,000
+
$0.50
$2,500.000
Product Guides