help desk software
DATA SHEET

C515-2-R

Eaton Electronics / Bussmann

Fuse Slow Blow Acting 2A 250V Axial 5 X 15mm Glass Bulk

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C515-2-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Type:
N/A
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Slow Blow Acting 2A 250V Axial 5 X 15mm Glass Bulk
Search Keywords:
C5152R
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
25
Tools/3D Models
Product Guides