help desk software
DATA SHEET

C518-125-R

Eaton Electronics / Bussmann

Fuse Miniature Fast Acting 0.125A 250V Axial 5 X 15mm Glass Carton

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C518-125-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Type:
Miniature
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.125A 250V Axial 5 X 15mm Glass Carton
Search Keywords:
C518125R
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
25
Tools/3D Models
Product Guides