Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C518-2.5A
RoHS:
Yes
HTS:
8536100020
Supplier Standard Pack
100
Package Type:
Bulk
Type:
N/A
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
2.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Fast Acting 2.5A 250V Axial 5 X 15mm Glass Carton
Search Keywords:
C51825A
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$2.365
$2.365
10
$2.150
$21.500
25
$2.040
$51.000
50
$1.940
$97.000
100
$1.840
$184.000
300
$1.750
$525.000
500
$0.720
$360.000
1,000
$0.530
$530.000
5,000
+
$0.480
$2,400.000
Product Guides