Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C518-2.5-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
Supplier Standard Pack
100
Package Type:
BULK
Type:
N/A
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
2.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Fast Acting 2.5A 250V Axial 5 X 15mm Glass Carton
Search Keywords:
C51825R
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides