Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C518-5A
RoHS:
No
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
N/A
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Life Cycle:
Discontinued
Fuse Fast Acting 5A 250V Axial 5 X 15mm Glass
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
940
Can Ship immediately
Product Guides