Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C518-750MA
RoHS:
Yes
HTS:
8536100020
COO:
CN
Supplier Standard Pack
100
Package Type:
Bulk
Type:
N/A
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Fast Acting 0.75A 250V Axial 5 X 15mm Glass Carton
Search Keywords:
C518750MA
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$3.036
$3.036
10
$2.760
$27.600
25
$2.620
$65.500
50
$2.490
$124.500
100
$2.370
$237.000
300
$2.250
$675.000
500
$1.210
$605.000
1,000
$0.900
$900.000
5,000
+
$0.810
$4,050.000
Product Guides