help desk software
DATA SHEET

C519-1.5A

Eaton Electronics / Bussmann

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C519-1.5A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Miniature
Fuse Size:
5 x 15 mm
Acting:
Slow Blow
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords:
C51915A
  Different packaging options available.  See Alternatives
IN STOCK: 1,921
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.440
$24.400
25
$2.320
$58.000
50
$2.200
$110.000
100
$2.090
$209.000
300
$1.990
$597.000
500
$0.730
$365.000
1,000
$0.570
$570.000
5,000 +
$0.498
$2,490.000
Tools/3D Models
Product Guides