help desk software
DATA SHEET

C520-2-R

Eaton Electronics / Bussmann

Fuse Miniature Fast Acting 2A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C520-2-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Type:
Miniature
Fuse Size:
5 x 15 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 2A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL
IN STOCK: 212
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.280
$22.800
25
$2.160
$54.000
50
$2.060
$103.000
100
$1.950
$195.000
300
$1.860
$558.000
500
$1.760
$880.000
1,000
$0.400
$400.000
5,000 +
$0.363
$1,815.000
Tools/3D Models
Product Guides