Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
DR127-101-R
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
350
Package Type:
REEL
The EATON ELECTRONICS / BUSSMANN part DR127-101-R is a reliable and high-quality surface mount fuse designed for electronic applications. With a current rating of 1A and voltage rating of 125V, this fuse offers excellent protection against overcurrent conditions. It features a compact design that allows for easy installation and space-saving on circuit boards. The DR127-101-R fuse has excellent temperature stability and is designed to withstand high temperatures, ensuring optimal performance and durability. It is a trusted choice for a wide range of electronic devices and applications, providing reliable protection against short circuits and overloads.
Search Keywords:
DR127101R
IN STOCK:
9,803
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.10
$22.000
100
$1.05
$105.000
350
$0.99
$346.500
700
$0.94
$658.000
1,050
$0.90
$945.000
5,250
$0.85
$4,462.500
10,150
$0.81
$8,221.500
15,050
+
$0.60
$9,030.000