DR127-1R5
Eaton Electronics / BussmannInductor Power Shielded Drum Core 1.357uH/1.5uH 20% 100KHz Ferrite 13.5A 3.41mOhm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
DR127-1R5
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Inductance:
1.357/1.5(Rated) uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Drum Core
Maximum DC Current:
13.5 A
Maximum DC Resistance:
3.41(Typ) mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued & Replaced
Inductor Power Shielded Drum Core 1.357uH/1.5uH 20% 100KHz Ferrite 13.5A 3.41mOhm DCR T/R
Search Keywords:
DR1271R5
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
31,140
Can Ship immediately
Product Guides