DRA127-8R2-R
Eaton Electronics / BussmannInductor Power Shielded Drum Core 8.33u(OCL)H/8.2uH 20% 100KHz 6.33A 16mOhm DCR Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
DRA127-8R2-R
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
350
Package Type:
REEL
The Eaton Electronics/Bussmann part DRA127-8R2-R is a power shielded drum core inductor with a high inductance of 8.33uH and a tolerance of 20% at 100KHz. This automotive-grade inductor has a maximum current rating of 6.33A and a low DC resistance of 16mOhm. It comes in tape and reel packaging for easy handling and assembly. Ideal for automotive applications where reliability and performance are crucial.
Search Keywords:
DRA1278R2R
IN STOCK:
1,400
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.53
$30.600
100
$1.46
$146.000
350
$1.38
$483.000
700
$1.31
$917.000
1,050
$1.25
$1,312.500
5,250
$1.19
$6,247.500
10,150
$1.13
$11,469.500
15,050
+
$0.85
$12,792.500
Product Changes