GBB-3-R
Eaton Electronics / BUSSMANNFuse Miniature Very Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Ceramic Cardboard Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
GBB-3-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
654
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Very Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Very Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Ceramic Cardboard Carton
Search Keywords:
GBB3R
Different packaging options available. See Alternatives
IN STOCK:
74
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
2
$15.93
$31.860
10
$14.38
$143.800
25
$13.66
$341.500
100
$12.97
$1,297.000
250
+
$12.33
$3,082.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
7381R2KL.25
Potentiometer - 2K Ohm - 3 Turn - 1/8" shaft.
5900-470-RC
High Current RF Choke - Bobbin Core - 47uH - 1KHz - Ferrite Core - 3.1A - 45mOhm.
RJ26FW501
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin ...
D110551
Jack Post Kit - Contains 2 Each Passivated Stainless Steel 5.84mm (.230") Posts, Lock Wash...
62A22-02-060C
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Ca...