help desk software

GDA-2A

Eaton Electronics / BUSSMANN

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic

  • RoHS Non-Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
GDA-2A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords:
GDA2A
  Different packaging options available.  See Alternatives
IN STOCK: 151
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.41
$25.640
10
$5.79
$57.900
25
$5.50
$137.500
100
$5.22
$522.000
250
$4.96
$1,240.000
500 +
$4.71
$2,355.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS