GDB-63MA
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GDB-63MA
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.063 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Search Keywords:
GDB63MA
IN STOCK:
432
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$8.09
$32.360
10
$7.30
$73.000
25
$6.94
$173.500
100
$6.59
$659.000
250
+
$6.26
$1,565.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides