GDC-125MA
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GDC-125MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The GDC-125MA is a reliable and high-performance fuse offered by Eaton Electronics/Bussmann. This miniature slow blow fuse is designed to provide excellent protection for your electrical circuits. With a precise rating of 0.125A and a maximum voltage of 250V, it is suitable for various applications. The fuse is built with a holder cartridge and features a compact 5 x 20mm glass construction. It has been thoroughly tested and certified by IMQ/UL, ensuring its compliance with rigorous industry standards. Count on the GDC-125MA fuse to deliver safe and dependable circuit protection in a wide range of electronic devices and equipment.
Search Keywords:
GDC125MA
Different packaging options available. See Alternatives
IN STOCK:
74
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$8.35
$25.050
10
$7.54
$75.400
25
$7.16
$179.000
100
$6.80
$680.000
250
+
$6.46
$1,615.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides