GDC-2A
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GDC-2A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN GDC-2A is a high-quality slow blow acting miniature fuse designed for use in a wide range of electronic and electrical applications. This 2A, 250V fuse features a compact 5 x 20mm glass cartridge, making it suitable for use in various fuse holders. With its slow blow acting characteristic, it provides reliable protection against overcurrent and short circuit conditions, ensuring the safety and longevity of your valuable equipment. Trust the EATON ELECTRONICS / BUSSMANN GDC-2A to deliver superior performance and peace of mind in your electronic projects.
Search Keywords:
GDC2A
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
21
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
10
$5.03
$50.300
25
$4.78
$119.500
100
$4.54
$454.000
250
$4.32
$1,080.000
500
+
$4.10
$2,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides