GDC-3.15A
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GDC-3.15A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
GDC315A
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
15
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
10
$5.03
$50.300
25
$4.78
$119.500
100
$4.54
$454.000
250
$4.32
$1,080.000
500
+
$4.10
$2,050.000
Product Guides