GDC-630MA
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GDC-630MA
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.63 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN GDC-630MA is a miniature slow blow acting fuse designed for reliable electrical protection. With a voltage rating of 250V, this fuse offers excellent compatibility for various applications. The fuse is compact with a holder cartridge size of 5 x 20mm, making it easy to install in tight spaces. The fuse's durable glass construction ensures lasting performance. It meets the quality standards of IMQ and UL, ensuring safety and compliance with industry regulations. This versatile fuse is suitable for a wide range of electronic devices and appliances.
Search Keywords:
GDC630MA
Different packaging options available. See Alternatives
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
10
$5.03
$50.300
25
$4.78
$119.500
100
$4.54
$454.000
250
$4.32
$1,080.000
500
+
$4.10
$2,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-104480-6
Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.
102128-1
Socket Contact - AMPMODU Mod V Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finis...
60617-1
This loose piece socket from TE comes from their Commercial MATE-N-LOK Connectors series a...
08147
Thrml Mgmt Access Finger Guard 60mm Carbon Steel. CHROME