GFA-1/4
Eaton Electronics / BussmannFuse Subminiature Non-Time Delay Acting 0.25A 125V Axial 3.7 X 7.6mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GFA-1/4
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
3.7 x 7.6 mm
Acting:
Non-Time Delay
Current Rating:
0.25 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Subminiature Non-Time Delay Acting 0.25A 125V Axial 3.7 X 7.6mm Glass Carton
Search Keywords:
GFA14
IN STOCK:
2,509
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$45.98
$45.980
5
$32.05
$160.250
10
$31.11
$311.100
30
$27.36
$820.800
50
$25.20
$1,260.000
100
$24.12
$2,412.000
250
+
$23.58
$5,895.000
Product Guides