GFA-15
Eaton Electronics / BussmannFuse Subminiature Non-Time Delay Acting 15A 32V Axial 3.7 X 7.6mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GFA-15
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
3.7 x 7.6 mm
Acting:
Non-Time Delay
Current Rating:
15 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Subminiature Non-Time Delay Acting 15A 32V Axial 3.7 X 7.6mm Glass Carton
Search Keywords:
GFA15
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$41.59
$41.590
5
$39.51
$197.550
10
$37.54
$375.400
30
$35.66
$1,069.800
50
$33.88
$1,694.000
100
$32.18
$3,218.000
250
+
$30.58
$7,645.000
Product Guides