GFA-1/64
Eaton Electronics / BussmannFuse Subminiature Non-Time Delay Acting 0.016A 125V Axial 3.7 X 7.6mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GFA-1/64
RoHS:
Yes
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
3.7 x 7.6 mm
Acting:
Non-Time Delay
Current Rating:
0.016 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Subminiature Non-Time Delay Acting 0.016A 125V Axial 3.7 X 7.6mm Glass Carton
Search Keywords:
GFA164
IN STOCK:
20
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
2
$14.57
$29.140
12
$13.15
$157.800
27
$12.48
$336.960
102
$11.86
$1,209.720
252
+
$11.27
$2,840.040
Product Guides