GLD-1/2
Eaton Electronics / BussmannFuse Pin Indicating Fast Acting 12A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GLD-1/2
RoHS:
No
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Pin Indicating
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
12 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Fiber
Mounting:
Holder
Fuse Pin Indicating Fast Acting 12A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords:
GLD12
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$26.367
$26.367
2
$23.970
$47.940
10
$21.630
$216.300
25
$20.550
$513.750
50
$19.520
$976.000
100
$18.540
$1,854.000
250
+
$17.630
$4,407.500
Product Guides
CUSTOMERS
ALSO BOUGHT
ABC-1/2
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...
MS3126E12-10S
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base
586-2406-105F
586 LED Bulb Polarized T3 1/4 Min Bayonet White 28V
031-70008
RF Connector BNC Straight Crimp Plug for RG-59 75 Ohm