GMA-10A
Eaton Electronics / BussmannFuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMA-10A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
Search Keywords:
GMA10A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
642
Can Ship immediately
Minimum Order:
23
Quantity
Unit Price
Ext. Price
23
$1.56
$35.880
300
$1.40
$420.000
600
+
$1.33
$798.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides