GMA-125MA
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMA-125MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Search Keywords:
GMA125MA
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$2.915
$2.915
10
$2.650
$26.500
25
$2.520
$63.000
100
$2.390
$239.000
300
$2.270
$681.000
500
$0.765
$382.500
1,000
+
$0.581
$581.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides