GMA-1.5A
Eaton Electronics / BussmannFuse Miniature Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMA-1.5A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Search Keywords:
GMA15A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4,723
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.66
$33.200
100
$1.36
$136.000
500
$1.29
$645.000
1,000
+
$1.22
$1,220.000
Product Guides