GMA-1A
Eaton Electronics / BussmannFuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMA-1A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Search Keywords:
GMA1A
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,117
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
$1.464
$29.280
50
$1.413
$70.650
100
$1.402
$140.200
250
$1.399
$349.750
500
$1.392
$696.000
1,000
+
$1.385
$1,385.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
211769-1
17-9 CPC RECEPT REV SEX
36150
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.65 mm² - PIDG Series - Red.
GMA-8A
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/U...
HBL2316
LKG FLG-RCPT, 20A 125V, L5-20R, WH