GMA-1-R
Eaton Electronics / BUSSMANNFuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
GMA-1-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Search Keywords:
GMA1R
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$1.94
$19.400
25
$1.75
$43.750
50
$1.66
$83.000
250
$1.58
$395.000
500
$1.50
$750.000
1,000
+
$1.43
$1,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ABC-20
Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...
GMA-10-R
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
GMA-2-R
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
GMA-5-R
Fuse Miniature Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
GMC-3.15A
Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA...