GMA-2.5-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMA-2.5-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
2.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Search Keywords:
GMA25R
Different packaging options available. See Alternatives
IN STOCK:
1,740
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$1.94
$19.400
25
$1.75
$43.750
50
$1.66
$83.000
250
$1.58
$395.000
500
$1.50
$750.000
1,000
+
$1.43
$1,430.000
Product Guides