GMA-2A
Eaton Electronics / BussmannFuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMA-2A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
The EATON ELECTRONICS / BUSSMANN GMA-2A is a high-quality miniature fast-acting fuse with a 2A 250V rating. This cartridge fuse is designed for use in various applications, including automotive, and features a 5 x 20mm glass body. It is CCC, CE, CSA, and UL certified, ensuring compliance with industry standards for safety and performance.
Search Keywords:
GMA2A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,720
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$7.65
$7.650
10
$7.33
$73.300
25
$6.82
$170.500
50
+
$5.51
$275.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5536504-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
GMA-125MA
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/C...
GMA-1A
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/U...
GMA-15A
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
GMA-5A
Fuse Miniature Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/U...