GMA-3A
Eaton Electronics / BussmannFuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMA-3A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Search Keywords:
GMA3A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10,440
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.66
$33.200
50
$1.50
$75.000
100
$1.43
$143.000
250
$1.36
$340.000
500
$1.29
$645.000
1,000
+
$1.22
$1,220.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides