help desk software
DATA SHEET

GMA-4-R

Eaton Electronics / Bussmann

Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMA-4-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Search Keywords:
GMA4R
  Different packaging options available.  See Alternatives
IN STOCK: 100
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.134
$2.134
10
$1.940
$19.400
25
$1.750
$43.750
50
$1.660
$83.000
250
$1.580
$395.000
500
$1.500
$750.000
1,000 +
$1.430
$1,430.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides