GMA-750MA
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMA-750MA
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Search Keywords:
GMA750MA
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,495
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.7200
$34.400
50
$1.5500
$77.500
100
$1.4800
$148.000
300
$1.4100
$423.000
500
$0.4264
$213.200
1,000
+
$0.3019
$301.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides