GMC-3.15A
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMC-3.15A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Search Keywords:
GMC315A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,706
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.75
$27.500
25
$2.36
$59.000
100
$2.24
$224.000
500
$2.13
$1,065.000
1,000
+
$2.02
$2,020.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ABC-20
Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...
GMA-15-R
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
GMA-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
AM1R-D3-AC07D-A-15-2
Circuit Breaker Hydraulic Magnetic 1Pole 15A 240VAC 80VDC
K10P-11DT5-24
Power Relay, DPDT