GMC-3.5A
Eaton Electronics / BUSSMANNFuse Miniature Medium Time Delay Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
GMC-3.5A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
3.5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Medium Time Delay Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CSA/UL
Search Keywords:
GMC35A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,611
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
1
$2.97
$2.970
10
$2.70
$27.000
25
$2.31
$57.750
100
$2.20
$220.000
500
$2.09
$1,045.000
1,000
+
$1.98
$1,980.000
Product Guides