GMC-5A
Eaton Electronics / BussmannFuse Miniature Medium Time Delay Acting 5A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMC-5A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Medium Time Delay Acting 5A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CSA/UL
Search Keywords:
GMC5A
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,621
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.650
$26.500
25
$2.520
$63.000
100
$2.390
$239.000
300
$2.270
$681.000
500
$0.826
$413.000
1,000
+
$0.602
$602.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides