GMD-1A
Eaton Electronics / BUSSMANNFuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
GMD-1A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CSA/UL
Search Keywords:
GMD1A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,418
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$2.97
$74.250
50
$2.78
$139.000
100
$2.49
$249.000
200
$2.35
$470.000
500
$1.99
$995.000
1,000
+
$1.69
$1,690.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides