help desk software
DATA SHEET

GMD-2A

Eaton Electronics / Bussmann

Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMD-2A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Search Keywords:
GMD2A
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 684
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.15
$3.150
25
$2.97
$74.250
50
$2.78
$139.000
100
$2.49
$249.000
200
$2.35
$470.000
500
$1.49
$745.000
1,000 +
$0.69
$690.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides