GMD-4A
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMD-4A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Search Keywords:
GMD4A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
493
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.22
$32.200
25
$2.76
$69.000
100
$2.62
$262.000
500
$2.49
$1,245.000
1,000
+
$2.37
$2,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides