GMT-1
Eaton Electronics / BussmannFuse Alarm Indicating Fast Acting 1A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
GMT-1
RoHS:
No
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Alarm Indicating
Fuse Size:
19.81 x 3.22 x 17.47 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
60 V
Fuse Material:
Thermoplastic
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Alarm Indicating Fast Acting 1A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton
Search Keywords:
GMT1
This product is discontinued, but still in stock
IN STOCK:
120
Ships today, if you order in
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$2.42
$72.600
150
$2.32
$348.000
600
$2.22
$1,332.000
1,600
$2.13
$3,408.000
4,800
+
$2.05
$9,840.000
Product Guides