HB1030-2R5106-R
Eaton Electronics / BussmannCap Supercap 10F 2.5V -10% to 30% Radial Cylindrical 5.08mm 20uA 0.06 Ohm 70°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HB1030-2R5106-R
RoHS:
Yes
HTS:
8532100000
COO:
CN
ECCN:
3A991J2
Supplier Standard Pack
100
Package Type:
Bulk
Capacitance Value:
10 F
Voltage:
2.5 VDC
Equivalent Series Resistance:
0.06 Ohm
Leakage Current:
20 uA
Mounting:
Through Hole
Dimension:
31.5 x 10.5 mm
Operating Temperature:
-25 to 70 °C
Lead Pitch For Radial:
5.08 mm
Tolerance:
-10 to 30 %
Cap Supercap 10F 2.5V -10% to 30% Radial Cylindrical 5.08mm 20uA 0.06 Ohm 70°C Bulk
Search Keywords:
HB10302R5106R
IN STOCK:
1,103
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$7.12
$28.480
25
$6.76
$169.000
50
$6.43
$321.500
100
$6.11
$611.000
300
$5.80
$1,740.000
500
$4.65
$2,325.000
1,000
$3.36
$3,360.000
3,000
+
$2.76
$8,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
15FR100E
Current Sense Through Hole Resistor - 0.1 ohm - 10 Series - 5 W - Wirewound - Axial Leaded...
KR-5R5V155-R
Cap Supercap 1.5F 5.5V -20% to 80% Radial Cylindrical 5mm 30 Ohm 1000h 70°C Tray
KR-5R5V334-R
Cap Supercap 0.33F 5.5V -20% to 80% Radial Stacked Coin 5mm 50 Ohm 1000h PowerStor 70°C Bu...
EDC105Z5R5H
Supercapacitor - 1F +80%/-20% - 5.5WVDC - +70°C