HBH-I
Eaton Electronics / BussmannFuse Holder - Horizontal PCB Mount Body + Carrier for 1/4" x 1-1/4" Fuse
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HBH-I
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Pin
Current Rating:
12A@CSA,16A@UL,10A@SEMKO
Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Fuse Holder - Horizontal PCB Mount Body + Carrier for 1/4" x 1-1/4" Fuse
Search Keywords:
HBHI
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$14.17
$28.340
10
$13.46
$134.600
30
$12.79
$383.700
50
$12.15
$607.500
100
$11.54
$1,154.000
250
+
$10.96
$2,740.000
Product Guides